395-031-524-102

Heilind Number:EDA395-031-524-102
Manufacturer:EDAC
Manufacturer Number:395-031-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-524-102

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, durability meets style in this essential component. Featuring a single row layout with 31 positions and a pitch of .1 inches, precision and efficiency are guaranteed in your setup. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Elevate your connectivity experience with this high-quality component, a must-have in any electronic project.