395-031-525-101

Heilind Number:EDA395-031-525-101
Manufacturer:EDAC
Manufacturer Number:395-031-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-101

Detailed Description

Introducing our high-performance 395-031-525-101 Black Card Edge Connector, designed to seamlessly integrate into your PCB assembly process. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability and longevity. The copper alloy contact material ensures optimal conductivity, while the 31 positions, spaced at a pitch of .1 inches, provide ample connectivity options for your electronic components. Engineered for efficiency, the straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Trust in the 395-031-525-101 for secure and efficient board-to-board connections in your projects.