395-031-525-103

Heilind Number:EDA395-031-525-103
Manufacturer:EDAC
Manufacturer Number:395-031-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-103

Detailed Description

Introducing our ultra-reliable 395-031-525-103 Card Edge Connector, designed for seamless PCB-to-PCB connections in electronic devices. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only delivers on performance but also prioritizes safety. Each of its 31 positions, featuring Copper Alloy contacts, guarantees efficient power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our product to provide the perfect link between your circuit boards, ensuring optimal functionality and durability. Elevate your connectivity game with the 395-031-525-103.