395-031-525-104

Heilind Number:EDA395-031-525-104
Manufacturer:EDAC
Manufacturer Number:395-031-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-104

Detailed Description

Introducing our 395-031-525-104 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both reliability and safety. With a single row layout and 31 positions, it provides ample connectivity options for your PCB setups. The contact material, copper alloy, guarantees optimal conductivity and longevity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation and compact design make it easy to integrate into your circuitry. Trust in the quality and performance of this connector to streamline your PCB connections with ease. Elevate your electronic designs with the 395-031-525-104.