395-031-525-107

Heilind Number:EDA395-031-525-107
Manufacturer:EDAC
Manufacturer Number:395-031-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-107

Detailed Description

Introducing our 395-031-525-107 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and safety. Its single row design with 31 positions and a .1-inch pitch allows for efficient and secure board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring optimal conductivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality and performance for seamless data transmission in your electronic devices. Elevate your PCB connectivity with the 395-031-525-107 Card Edge Connector.