395-031-525-108

Heilind Number:EDA395-031-525-108
Manufacturer:EDAC
Manufacturer Number:395-031-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-108

Detailed Description

Introducing our 395-031-525-108 Card Edge Connector, a durable and high-performance solution for your PCB connectivity needs. Designed in sleek black with a UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. With a single row layout and 31 positions, it offers efficient and space-saving connectivity. The copper alloy contact material guarantees reliable and low-resistance connections. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating with your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, count on the 395-031-525-108 for optimal performance and longevity. Upgrade your PCB connections with confidence.