395-031-525-404

Heilind Number:EDA395-031-525-404
Manufacturer:EDAC
Manufacturer Number:395-031-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-404

Detailed Description

Introducing our versatile 395-031-525-404 Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With one row of 31 gold-plated Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Designed for straight mount orientation, installation is quick and easy. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and electronic environments. Trust in the quality and performance of our EDA395 series for all your PCB connectivity needs.