395-031-525-412

Heilind Number:EDA395-031-525-412
Manufacturer:EDAC
Manufacturer Number:395-031-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-412

Detailed Description

Introducing our 395-031-525-412 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also ensures optimal safety standards. With a single row design and a pitch of .1 inch, it offers easy and efficient connectivity in tight spaces. The 31 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connection needs.