395-031-525-458

Heilind Number:EDA395-031-525-458
Manufacturer:EDAC
Manufacturer Number:395-031-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-458

Detailed Description

Introducing our cutting-edge 395-031-525-458 Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising quality and performance. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability in any electronic application. With a row spacing of just .2 inches and a pitch of .1 inches, it offers efficient and space-saving connectivity for your PCB layouts. The copper alloy contact material guarantees optimal conductivity, while the 31 positions cater to a variety of connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Trust in the 395-031-525-458 for all your board-to-board PCB connection requirements, where innovation meets excellence.