395-031-525-607

Heilind Number:EDA395-031-525-607
Manufacturer:EDAC
Manufacturer Number:395-031-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-607

Detailed Description

Introducing our 395-031-525-607 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features 31 positions in a single row, making it ideal for compact electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its quality and performance for all your connectivity needs.