395-031-525-608

Heilind Number:EDA395-031-525-608
Manufacturer:EDAC
Manufacturer Number:395-031-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-608

Detailed Description

Introducing our cutting-edge 395-031-525-608 Black Card Edge Connector, a high-performance component designed to elevate your PCB connectivity. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring 31 positions in a single row configuration, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission of signals. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for even the most demanding environments. Trust in the 395-031-525-608 to deliver unparalleled performance in your PCB designs.