395-031-525-658

Heilind Number:EDA395-031-525-658
Manufacturer:EDAC
Manufacturer Number:395-031-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-658

Detailed Description

Introducing our high-performance 395-031-525-658 Black Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features a single row design with 31 positions, allowing for efficient data transfer and power distribution. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the 395-031-525-658 for superior performance and durability in your PCB projects.