395-031-525-688

Heilind Number:EDA395-031-525-688
Manufacturer:EDAC
Manufacturer Number:395-031-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-525-688

Detailed Description

Introducing the 395-031-525-688 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row design and 31 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its precise pitch of .1 inches and row spacing of .2 inches make it easy to integrate into your circuit design. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust the 395-031-525-688 for efficient and secure board-to-board connections.