395-031-540-108

Heilind Number:EDA395-031-540-108
Manufacturer:EDAC
Manufacturer Number:395-031-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 31 positions with a single row layout and a pitch of .1 inches, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, it's ideal for various electronic applications. Its straight mount orientation and compact design make it easy to install, perfect for your connectivity needs. Upgrade your setup with this essential connector.