395-031-540-112

Heilind Number:EDA395-031-540-112
Manufacturer:EDAC
Manufacturer Number:395-031-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 31 positions in a single row with a pitch of .1 inches, ensuring secure and reliable data transfer. The connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, suitable for demanding environments with an operating temperature range of -40 to 105°C. With its straight mount orientation and .2-inch row spacing, it offers easy installation and optimal space utilization. Crafted with precision, it guarantees efficient power delivery with an amperage of 3A, while the contact material of Copper Alloy ensures long-lasting durability. Perfect for various applications, this connector is a must-have for any PCB assembly project.