395-031-540-158

Heilind Number:EDA395-031-540-158
Manufacturer:EDAC
Manufacturer Number:395-031-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. This sleek black connector boasts a single row design with 31 positions, providing ample space for seamless connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are ensured. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this connector for top-tier performance in your PCB setups.