395-031-540-402

Heilind Number:EDA395-031-540-402
Manufacturer:EDAC
Manufacturer Number:395-031-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-402

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a 0.1-inch pitch, ensuring reliable data transmission. Its straight mount orientation and single row configuration make installation a breeze, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, operating flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.