395-031-540-403

Heilind Number:EDA395-031-540-403
Manufacturer:EDAC
Manufacturer Number:395-031-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-403

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 31 positions for optimal versatility. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its quality and streamline your PCB connections with ease.