395-031-540-412

Heilind Number:EDA395-031-540-412
Manufacturer:EDAC
Manufacturer Number:395-031-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-412

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 31 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in all operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, making it ideal for various applications. Elevate your PCB setups with this essential connector for seamless data transfer and power distribution.