395-031-540-478

Heilind Number:EDA395-031-540-478
Manufacturer:EDAC
Manufacturer Number:395-031-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-478

Detailed Description

Enhance your device connections with our Board To Board Card Edge Connector, featuring 31 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures longevity and efficient power transmission. The straight mount orientation and 0.1-inch pitch offer easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees high performance even in demanding environments. Upgrade your connectivity solutions with this essential component.