395-031-540-488

Heilind Number:EDA395-031-540-488
Manufacturer:EDAC
Manufacturer Number:395-031-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-488

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it offers 31 positions in a single row with a .1-inch pitch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing enhances accessibility during assembly. Trust in this connector for robust and stable board-to-board connections in your electronic systems.