395-031-540-604

Heilind Number:EDA395-031-540-604
Manufacturer:EDAC
Manufacturer Number:395-031-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power delivery at an amperage of 3 A. Featuring a single row layout, it boasts 31 copper alloy contacts for seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.