395-031-540-658

Heilind Number:EDA395-031-540-658
Manufacturer:EDAC
Manufacturer Number:395-031-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-658

Detailed Description

Enhance your PCB connectivity with this sleek black Board-to-Board Card Edge Connector. Designed for optimal performance, it features 31 copper alloy contacts in a single row configuration, spaced at .1 inches with .2 inches between rows. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety, even in challenging environments. With a straight mount orientation, installation is a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is reliable for various applications. Upgrade your connectivity solutions with this essential component.