395-031-540-688

Heilind Number:EDA395-031-540-688
Manufacturer:EDAC
Manufacturer Number:395-031-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-540-688

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring 31 positions in a single row, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and compliance with safety standards. The copper alloy contact material offers optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this high-performance component.