395-031-541-101

Heilind Number:EDA395-031-541-101
Manufacturer:EDAC
Manufacturer Number:395-031-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-101

Detailed Description

Enhance your PCB connectivity with our 31-position straight mount card edge connector. Designed for seamless board-to-board integration, this essential component features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient interconnection. Crafted from high-quality copper alloy, the contact material guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your setup with this essential component, a reliable solution for all your connectivity needs.