395-031-541-102

Heilind Number:EDA395-031-541-102
Manufacturer:EDAC
Manufacturer Number:395-031-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row, it ensures seamless data transfer within your electronic systems. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it enables precise assembly. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your setup with this Straight mount orientation connector, a must-have for efficient electronic connections.