395-031-541-104

Heilind Number:EDA395-031-541-104
Manufacturer:EDAC
Manufacturer Number:395-031-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 31 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for high-performance applications. Trust in our connector to deliver seamless and secure board-to-board connections.