395-031-541-112

Heilind Number:EDA395-031-541-112
Manufacturer:EDAC
Manufacturer Number:395-031-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-To-Board PCB Connector. Designed for optimal performance, it features 31 positions and a single row configuration, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. Crafted with precision, the contact material is Copper Alloy, promising reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.