395-031-541-158

Heilind Number:EDA395-031-541-158
Manufacturer:EDAC
Manufacturer Number:395-031-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-158

Detailed Description

Enhance connectivity in your electronic devices with our 31-position Board-to-Board PCB Connector. Designed with efficiency in mind, this straight-mount connector boasts a compact .1-inch pitch and .2-inch row spacing, perfect for streamlined PCB layouts. Crafted with high-quality copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Trust in its durability and precision engineering for seamless data and power transmission on your PCBs. Elevate your connectivity game with this essential component.