395-031-541-402

Heilind Number:EDA395-031-541-402
Manufacturer:EDAC
Manufacturer Number:395-031-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-402

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Featuring a single row design with 31 positions for seamless integration, this connector boasts a pitch of .1 inches and row spacing of .2 inches for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it ideal for various PCB setups. Upgrade your connectivity with this high-quality component.