395-031-541-404

Heilind Number:EDA395-031-541-404
Manufacturer:EDAC
Manufacturer Number:395-031-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a single row with 31 positions and a pitch of .1 inches, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in various operating environments, from -40 to 105°C. The contact material, made of Copper Alloy, further enhances conductivity. With a straight mount orientation and precise row spacing of .2 inches, it facilitates easy installation onto PCBs. Trust in this connector for efficient and stable interconnection within your systems.