395-031-541-412

Heilind Number:EDA395-031-541-412
Manufacturer:EDAC
Manufacturer Number:395-031-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 31 positions, offering optimal efficiency in your electronic setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB connections with ease and precision.