395-031-541-488

Heilind Number:EDA395-031-541-488
Manufacturer:EDAC
Manufacturer Number:395-031-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-488

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Board To Board PCB Connector. Featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With 31 positions and a pitch of .1 inch, it offers ample space for seamless connections. The copper alloy contacts provide secure and efficient transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronic industry. Upgrade your PCB assembly with this essential component for optimal functionality.