395-031-541-607

Heilind Number:EDA395-031-541-607
Manufacturer:EDAC
Manufacturer Number:395-031-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-607

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board PCB Connector. Featuring 31 positions in a single row, this connector ensures seamless communication between PCBs. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With an amperage of 3A and contact material made of Copper Alloy, it ensures reliable power distribution. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its quality and performance for seamless connectivity solutions.