395-031-541-612

Heilind Number:EDA395-031-541-612
Manufacturer:EDAC
Manufacturer Number:395-031-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-612

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless integration in your electronic assemblies. Featuring 31 positions in a single row, it ensures efficient data transmission and power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously engineered from Copper Alloy to provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for simple installation. Upgrade your connectivity solutions with this robust and versatile connector.