395-031-542-102

Heilind Number:EDA395-031-542-102
Manufacturer:EDAC
Manufacturer Number:395-031-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-542-102

Detailed Description

Enhance connectivity within your electronic devices with our 31-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing and features straight mount orientation for easy installation. Crafted with precision, it ensures optimal performance with a copper alloy contact material and a 3A amperage rating. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while its durable construction is capable of withstanding extreme operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.