395-031-542-404

Heilind Number:EDA395-031-542-404
Manufacturer:EDAC
Manufacturer Number:395-031-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-542-404

Detailed Description

Efficiently link your circuit boards with our 31-position Board to Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees steady performance even in challenging environments. Trust in its exceptional quality for seamless connectivity in your electronic projects.