395-031-542-603

Heilind Number:EDA395-031-542-603
Manufacturer:EDAC
Manufacturer Number:395-031-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-542-603

Detailed Description

Elevate your connectivity solutions with our black Board To Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring seamless and reliable connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or personal use, this connector is a versatile and essential component for your PCB assembly projects.