395-031-542-604

Heilind Number:EDA395-031-542-604
Manufacturer:EDAC
Manufacturer Number:395-031-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-542-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The black housing adds a sleek touch, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this connector for secure and stable card edge connections in your PCB applications. Elevate your connectivity experience with our premium connector.