395-031-542-612

Heilind Number:EDA395-031-542-612
Manufacturer:EDAC
Manufacturer Number:395-031-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 31 copper alloy contacts, it offers seamless power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise positioning on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this reliable connector, a must-have for any professional setup.