395-031-558-101

Heilind Number:EDA395-031-558-101
Manufacturer:EDAC
Manufacturer Number:395-031-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-101

Detailed Description

Enhance connectivity in your electronic devices with this versatile black board-to-board PCB connector. With a contact material of durable copper alloy and UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various applications. Featuring a right-angle mount orientation and 31 positions in a single row, it offers seamless integration on circuit boards. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient and stable power transmission. Perfect for professionals in the electronic industry, this connector is a crucial component for achieving optimal performance in your PCB designs.