395-031-558-102

Heilind Number:EDA395-031-558-102
Manufacturer:EDAC
Manufacturer Number:395-031-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-102

Detailed Description

Enhance your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration into your electronic systems. Crafted with precision, it features 31 positions and a single row layout, ensuring efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Its copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal routing. With a mount orientation of right angle, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.