395-031-558-103

Heilind Number:EDA395-031-558-103
Manufacturer:EDAC
Manufacturer Number:395-031-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek black design, it features 31 positions with a single row layout for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Ideal for various electronic applications, this connector ensures secure and efficient data transmission even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this innovative connector.