395-031-558-108

Heilind Number:EDA395-031-558-108
Manufacturer:EDAC
Manufacturer Number:395-031-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding applications. With 31 positions and a compact .1-inch pitch, it offers ample connectivity in a space-saving design. The copper alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.