395-031-558-112

Heilind Number:EDA395-031-558-112
Manufacturer:EDAC
Manufacturer Number:395-031-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 31 positions with a single row layout, offering efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the Copper Alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and convenient right-angle mount orientation, it facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its exceptional performance to optimize your electronic connections.