395-031-558-403

Heilind Number:EDA395-031-558-403
Manufacturer:EDAC
Manufacturer Number:395-031-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 31 positions with a pitch of .1 inches, ensuring efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in the most demanding environments, while the copper alloy contact material provides optimal conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and durability. Elevate your PCB assembly with this essential component.