395-031-558-407

Heilind Number:EDA395-031-558-407
Manufacturer:EDAC
Manufacturer Number:395-031-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 31 positions in a single row with a pitch of .1 inches, ensuring optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees reliability in any application. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for professionals in the electronics industry, this connector is a must-have component for your projects.