395-031-558-408

Heilind Number:EDA395-031-558-408
Manufacturer:EDAC
Manufacturer Number:395-031-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this black connector features 31 positions with a single row layout, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity in any environment. The right-angle mount orientation offers versatile installation options, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronics with this essential component, a must-have in every engineer's toolkit.