395-031-558-412

Heilind Number:EDA395-031-558-412
Manufacturer:EDAC
Manufacturer Number:395-031-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-412

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a must-have for seamless electronic connections. Crafted with precision, this connector features 31 positions and a single row design, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Its right-angle mount orientation adds versatility, making it suitable for various setups. Trust in this connector for optimal performance in your electronic projects.