395-031-558-458

Heilind Number:EDA395-031-558-458
Manufacturer:EDAC
Manufacturer Number:395-031-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 31 positions in a single row, it ensures seamless data transfer on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its compact design, with a pitch of .1 in and row spacing of .2 in, offers efficient space utilization. With a convenient right-angle mount orientation, installation is a breeze. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications.